PNP Digital Transistor, Single Configuration, designed for surface mount applications. Features a 3-pin ESM package (SC-89) with flat leads, measuring 1.6mm x 0.85mm x 0.7mm with a 0.5mm pin pitch. Operates with a maximum collector-emitter voltage of 50V and a continuous DC collector current of 100mA, with a maximum power dissipation of 100mW. Includes a typical input resistor of 10 kOhm and a resistor ratio of 1. Offers a minimum DC current gain of 50 at 10mA/5V and a maximum collector-emitter saturation voltage of 0.3V at 0.25mA/5mA. Suitable for operation across a wide temperature range from -55°C to 150°C.
Toshiba RN2102F(T3SONY,F) technical specifications.
Download the complete datasheet for Toshiba RN2102F(T3SONY,F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.