The RN2105MFV(TPL3) is a PNP transistor from Toshiba with a collector-emitter breakdown voltage of 50V and a maximum collector current of 100mA. It is packaged in a surface-mount SOT-723 package and is rated for operation between -55°C and 150°C. The transistor has a minimum current gain of 80 and a maximum power dissipation of 150mW.
Toshiba RN2105MFV(TPL3) technical specifications.
| Package/Case | SOT-723 |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Voltage (VCEO) | 50V |
| Collector-emitter Voltage-Max | 300mV |
| Continuous Collector Current | -100mA |
| hFE Min | 80 |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Transition Frequency | 250MHz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toshiba RN2105MFV(TPL3) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.