Toshiba
RN2116FV
TRANSISTOR 100 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, 2-1L1A, VESM, 3 PIN, BIP General Purpose Small Signal
Quick Jump:
Technical Specifications
Toshiba RN2116FV technical specifications.
General
Max Operating Temperature
150
Number of Terminals
3
Terminal Position
DUAL
Pin Count
3
Number of Elements
1
Compliance
Eccn Code
EAR99
REACH
unknown
Military Spec
False
Datasheet
Toshiba RN2116FV Datasheet
Download the complete datasheet for Toshiba RN2116FV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.