Toshiba RN4990HFE(TE85L,F) technical specifications.
| Package/Case | ES |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 1.6 |
| Package Width (mm) | 1.2 |
| Pin Pitch (mm) | 0.5 |
| Mounting | Surface Mount |
| Type | NPN |
| Configuration | Dual |
| Maximum Collector-Emitter Voltage | 40V |
| Maximum Continuous DC Collector Current | 100mA |
| Typical Input Resistor | 4.7kOhm |
| Minimum DC Current Gain | 300@1mA |
| Cage Code | S0562 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba RN4990HFE(TE85L,F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.