Toshiba RN6003(T2LDNSO,C) technical specifications.
| Package/Case | PW-Mini |
| Pin Count | 3 |
| PCB | 3 |
| Mounting | Through Hole |
| Type | PNP |
| Configuration | Single |
| Maximum Collector-Emitter Voltage | 30V |
| Maximum Continuous DC Collector Current | 2000mA |
| Maximum Base Emitter Saturation Voltage | [email protected]@1AV |
| Maximum Collector-Emitter Saturation Voltage | [email protected]@1AV |
| Minimum DC Current Gain | [email protected]@2V|30@2A@2V |
| Max Operating Temperature | 150°C |
| Cage Code | S0562 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba RN6003(T2LDNSO,C) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.