Toshiba S-AU50M(R) technical specifications.
| Manufacturer Type | Power Amplifier |
| Number of Channels per Chip | 1 |
| Maximum Operating Frequency | 480MHz |
| Maximum Input VSWR | 3 |
| Maximum Output VSWR | 20 |
| Typical Power Gain | 21.4(Min)dB |
| Cage Code | S0562 |
| EU RoHS | No |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Toshiba S-AU50M(R) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.