Toshiba S-AU57(KENW) technical specifications.
| Package/Case | 5-23E |
| Pin Count | 5 |
| PCB | 4 |
| Tab | Tab |
| Package Length (mm) | 30 |
| Package Width (mm) | 6.5(Max) |
| Package Height (mm) | 10 |
| Seated Plane Height (mm) | 10 |
| Package Weight (g) | 3.5 |
| Mounting | Screw |
| Manufacturer Type | Power Amplifier |
| Number of Channels per Chip | 1 |
| Maximum Operating Frequency | 450MHz |
| Maximum Input VSWR | 3 |
| Maximum Output VSWR | 20 |
| Typical Power Gain | 25.4(Min)dB |
| Cage Code | S0562 |
| EU RoHS | No |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Toshiba S-AU57(KENW) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.