Toshiba S-AU81 technical specifications.
| Max Operating Temperature | 60 |
| Number of Terminals | 6 |
| Min Operating Temperature | -20 |
| Number of Functions | 1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba S-AU81 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.