Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba S-AU82ASL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 5-53P |
| Pin Count | 5 |
| PCB | 4 |
| Tab | Tab |
| Package Length (mm) | 66 |
| Package Width (mm) | 22.3 |
| Package Height (mm) | 10.5(Max) |
| Mounting | Screw |
| Manufacturer Type | Power Amplifier |
| Number of Channels per Chip | 1 |
| Maximum Operating Frequency | 390MHz |
| Maximum Input VSWR | 3 |
| Typical Power Gain | 30.7(Min)dB |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 100°C |
| Cage Code | S0562 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba S-AU82ASL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.