Toshiba S-AU82VL(UJRC,F) technical specifications.
| Manufacturer Type | Power Amplifier |
| Number of Channels per Chip | 1 |
| Maximum Operating Frequency | 440MHz |
| Cage Code | S0562 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba S-AU82VL(UJRC,F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.