Toshiba S-AU94(F) technical specifications.
| Package/Case | 5-23F |
| Pin Count | 4 |
| PCB | 4 |
| Tab | Tab |
| Package Length (mm) | 22 |
| Package Width (mm) | 5.4 |
| Package Height (mm) | 10 |
| Seated Plane Height (mm) | 10 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Manufacturer Type | Power Amplifier |
| Number of Channels per Chip | 1 |
| Maximum Operating Frequency | 490MHz |
| Cage Code | S0562 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba S-AU94(F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.