Toshiba S-AV10L(SINWA) technical specifications.
| Manufacturer Type | Power Amplifier |
| Number of Channels per Chip | 1 |
| Maximum Operating Frequency | 155MHz |
| Maximum Input VSWR | 2 |
| Typical Power Gain | 18.5(Min)dB |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 100°C |
| Cage Code | S0562 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba S-AV10L(SINWA) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.