Toshiba S-AV35A technical specifications.
| Package/Case | 5-32G |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 46 |
| Package Width (mm) | 15.95 |
| Package Height (mm) | 6.5 |
| Mounting | Screw |
| Manufacturer Type | Power Amplifier |
| Number of Channels per Chip | 1 |
| Maximum Operating Frequency | 162MHz |
| Maximum Input VSWR | 3 |
| Typical Power Gain | 35(Min)dB |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 100°C |
| Cage Code | S0562 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba S-AV35A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.