Toshiba S-AV36(I,F) technical specifications.
| Package Family Name | 5-53P |
| Package/Case | 5-53P |
| Pin Count | 4 |
| PCB | 4 |
| Tab | Tab |
| Manufacturer Type | Power Amplifier |
| Number of Channels per Chip | 1 |
| Maximum Operating Frequency | 174MHz |
| Typical Power Gain | 32(Min)dB |
| Cage Code | S0562 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba S-AV36(I,F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.