
The S5688G(DSK10E-AT1) is a general purpose rectifier from Toshiba, packaged in a DO-41SS axial lead package with 2 pins. It operates over a temperature range of -40°C to 150°C and has a peak reverse repetitive voltage of 400V. The maximum continuous forward current is 1A, with a peak non-repetitive surge current of 49A. The peak forward voltage is 1.2V, with a peak reverse current of 10μA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba S5688G(DSK10E-AT1) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package Family Name | DO-41 |
| Package/Case | DO-41SS |
| Package Description | Axial Lead Package |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 3 |
| Package Diameter (mm) | 2.5 |
| Mounting | Through Hole |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 400V |
| Maximum Continuous Forward Current | 1A |
| Peak Non-Repetitive Surge Current | 49A |
| Peak Forward Voltage | 1.2V |
| Peak Reverse Current | 10uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | -40 to 150°C |
| Cage Code | S0562 |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba S5688G(DSK10E-AT1) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.