Toshiba SBU4832T technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -20 |
| Number of Functions | 1 |
| Manufacturer Series | SBU4832T |
| Height | 3.8 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba SBU4832T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.