Toshiba SBU483GT technical specifications.
| Type | IF |
| Typical Center Frequency | 479.5MHz |
| 3dB Bandwidth | 36MHz |
| Maximum Insertion Loss | 20dB |
| Package Type | TS-2 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Toshiba SBU483GT to view detailed technical specifications.
No datasheet is available for this part.