
Silicon Controlled Rectifier (SCR) with a repetitive peak reverse and forward blocking voltage of 400V. This through-hole component features a 3-pin TO-220NIS package with a tab, rated for an average on-state current of 3A and a surge current rating of 55A. It has a maximum holding current of 40mA, a peak on-state voltage of 1.5V at 12A, and a maximum gate trigger current of 10mA with a maximum gate trigger voltage of 1V. The operating junction temperature range is -40°C to 125°C.
Toshiba SF3GZ47(E,IKEDA2) technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-220 |
| Package/Case | TO-220NIS |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 10 |
| Package Width (mm) | 4.5 |
| Package Height (mm) | 15 |
| Seated Plane Height (mm) | 15 + 5.6(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Repetitive Peak Reverse Voltage | 400V |
| Repetitive Peak Forward Blocking Voltage | 400V |
| Rated Average On-State Current | 3A |
| Surge Current Rating | 55A |
| Maximum Holding Current | 40mA |
| Peak On-State Voltage | 1.5@12AV |
| Repetitive Peak Off-State Current | 0.01mA |
| Maximum Gate Trigger Current | 10mA |
| Maximum Gate Trigger Voltage | 1V |
| Maximum Rate of Rise of Off-State Voltage | 50(Typ)V/us |
| Maximum Rate of Rise of On-State Current | 100A/us |
| Maximum Gate Peak Inverse Voltage | 5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Operating Junction Temperature | -40 to 125°C |
| Cage Code | S0562 |
| HTS Code | 8541300080 |
| Schedule B | 8541300080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba SF3GZ47(E,IKEDA2) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.