
Surface mount Silicon Controlled Rectifier (SCR) with 600V repetitive peak reverse and forward blocking voltage. Features a 5A rated average on-state current and a 65A surge current rating. This 3-pin component, housed in a Case DP with dimensions of 6.8mm (Max) length, 5.5mm width, and 2.5mm (Max) height, operates from -40°C to 125°C. Key electrical parameters include a 1.6V peak on-state voltage at 12A and a maximum gate trigger current of 0.07mA.
Toshiba SF5J49(Q) technical specifications.
| Package/Case | Case DP |
| Pin Count | 3 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 6.8(Max) |
| Package Width (mm) | 5.5 |
| Package Height (mm) | 2.5(Max) |
| Seated Plane Height (mm) | 2.7(Max) |
| Package Weight (g) | 0.28 |
| Mounting | Surface Mount |
| Repetitive Peak Reverse Voltage | 600V |
| Repetitive Peak Forward Blocking Voltage | 600V |
| Rated Average On-State Current | 5A |
| Surge Current Rating | 65A |
| Maximum Holding Current | 2.5(Typ)mA |
| Peak On-State Voltage | 1.6@12AV |
| Repetitive Peak Off-State Current | 0.02mA |
| Maximum Gate Trigger Current | 0.07mA |
| Maximum Gate Trigger Voltage | 0.8V |
| Maximum Rate of Rise of Off-State Voltage | 50(Typ)V/us |
| Maximum Gate Peak Inverse Voltage | 5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Operating Junction Temperature | -40 to 125°C |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8541300080 |
| Schedule B | 8541300080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba SF5J49(Q) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.