Toshiba SH400R32B technical specifications.
| Max Operating Temperature | 115 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | END |
| Pin Count | 4 |
| Eccn Code | EAR99 |
| HTS Code | 8541.30.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba SH400R32B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.