
TRIAC with 400V repetitive peak reverse and forward blocking voltage, and a 6.6A surge current rating. Features a 3-pin TO-92 plastic header style package with formed leads for through-hole mounting. Maximum holding current is 10mA, with a maximum gate trigger current of 3mA and a maximum gate trigger voltage of 1.5V. Operates across a temperature range of -40°C to 125°C.
Toshiba SM08G43(N,TPE2) technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-92 |
| Package/Case | TO-92 |
| Package Description | Plastic Header Style Package |
| Lead Shape | Formed |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 5.1(Max) |
| Package Width (mm) | 4.1(Max) |
| Package Height (mm) | 4.7(Max) |
| Seated Plane Height (mm) | 4.7(Max) + 1.8 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | TO-92 |
| Repetitive Peak Reverse Voltage | 400V |
| Repetitive Peak Forward Blocking Voltage | 400V |
| Surge Current Rating | 6.6A |
| Maximum Holding Current | 10mA |
| Maximum Gate Trigger Current | 3mA |
| Maximum Gate Trigger Voltage | 1.5V |
| Peak On-State Voltage | [email protected]V |
| Repetitive Peak Off-State Current | 0.01mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Operating Junction Temperature | -40 to 125°C |
| Cage Code | S0562 |
| HTS Code | 8541300080 |
| Schedule B | 8541300080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba SM08G43(N,TPE2) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.