Toshiba SM12JZ47A technical specifications.
| Hold Current | 50mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba SM12JZ47A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.