Datasheets.com
Datasheets.com
TRIAC 600V 12A Through Hole TO-220
Toshiba

SM12JZ47A(LBCN,F)

TRIAC 600V 12A Through Hole TO-220

TRIAC, 600V repetitive peak reverse and forward blocking voltage, 12A RMS on-state current, and 132A surge current rating. Features a 3-pin TO-220NIS package with through-hole mounting and a plastic construction. Operates within a -40°C to 125°C temperature range, with a maximum gate trigger current of 20mA and voltage of 1.5V. Ideal for AC power control applications.

PackageTO-220NIS
MountingThrough Hole
Quick Jump:

Technical Specifications

Toshiba SM12JZ47A(LBCN,F) technical specifications.

General

Basic Package Type
Through Hole
Package Family Name
TO-220
Package/Case
TO-220NIS
Package Description
Transistor Outline Package
Lead Shape
Through Hole
Pin Count
3
PCB
3
Tab
Tab
Package Length (mm)
10
Package Width (mm)
4.5
Package Height (mm)
15
Seated Plane Height (mm)
15 + 5.6(Max)
Pin Pitch (mm)
2.54
Package Material
Plastic
Mounting
Through Hole
Repetitive Peak Reverse Voltage
600V
Repetitive Peak Forward Blocking Voltage
600V
RMS On-State Current
12A
Surge Current Rating
132A
Maximum Holding Current
50mA
Maximum Gate Trigger Current
20mA
Maximum Gate Trigger Voltage
1.5V
Peak On-State Voltage
1.5@17AV
Repetitive Peak Off-State Current
0.02mA
Maximum Rate of Rise of Off-State Voltage
200(Typ)V/us
Maximum Rate of Rise of On-State Current
50A/us
Min Operating Temperature
-40°C
Max Operating Temperature
125°C
Operating Junction Temperature
-40 to 125°C

Compliance

Cage Code
S0562
EU RoHS
Yes
HTS Code
8541300080
Schedule B
8541300080
ECCN
EAR99
Automotive
No
AEC Qualified
No
PPAP
No
Radiation Hardening
No
RoHS Versions
2002/95/EC

Datasheet

Toshiba SM12JZ47A(LBCN,F) Datasheet

Download the complete datasheet for Toshiba SM12JZ47A(LBCN,F) to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.