Toshiba SSM3J110TU(TE85L) technical specifications.
| Continuous Drain Current (ID) | -2.3A |
| Drain to Source Breakdown Voltage | -12V |
| Drain to Source Resistance | 140mR |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 800mW |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba SSM3J110TU(TE85L) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.