Toshiba SSM3J114TU(TE85L) technical specifications.
| Package/Case | SMD/SMT |
| Continuous Drain Current (ID) | 1.8A |
| Drain to Source Resistance | 220mR |
| Drain to Source Voltage (Vdss) | 20V |
| Gate to Source Voltage (Vgs) | -1V |
| Height | 0.7mm |
| Input Capacitance | 331pF |
| Length | 2.1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 800mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Rds On Max | 149mR |
| RoHS Compliant | No |
| Turn-Off Delay Time | 18ns |
| Turn-On Delay Time | 19ns |
| Width | 1.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba SSM3J114TU(TE85L) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.