Toshiba SSM3J118TU(TE85L) technical specifications.
| Package/Case | SMD/SMT |
| Continuous Drain Current (ID) | 1.4A |
| Drain to Source Breakdown Voltage | -30V |
| Drain to Source Resistance | 360mR |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 137pF |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 800mW |
| Rds On Max | 240mR |
| RoHS Compliant | Yes |
| Series | U-MOSII |
| RoHS | Compliant |
Download the complete datasheet for Toshiba SSM3J118TU(TE85L) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.