Toshiba SSM3J129TU(TE85L) technical specifications.
| Package/Case | SMD/SMT |
| Continuous Drain Current (ID) | 4.6A |
| Drain to Source Voltage (Vdss) | 20V |
| Gate to Source Voltage (Vgs) | 8V |
| Height | 0.7mm |
| Input Capacitance | 640pF |
| Length | 2.1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 46mR |
| RoHS Compliant | No |
| Series | U-MOSV |
| Turn-Off Delay Time | 102ns |
| Turn-On Delay Time | 32ns |
| Width | 1.7mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toshiba SSM3J129TU(TE85L) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
