Toshiba SSM3J130TU technical specifications.
| Continuous Drain Current (ID) | 4.4A |
| Gate to Source Voltage (Vgs) | 8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Power Dissipation | 800mW |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Toshiba SSM3J130TU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.