Toshiba SSM3J15CT(TPL3) technical specifications.
| Continuous Drain Current (ID) | 100mA |
| Drain to Source Resistance | 14R |
| Drain to Source Voltage (Vdss) | 30V |
| Gate to Source Voltage (Vgs) | -1.7V |
| Input Capacitance | 9.1pF |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Rds On Max | 12R |
| RoHS Compliant | No |
| Turn-Off Delay Time | 175ns |
| Turn-On Delay Time | 65ns |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba SSM3J15CT(TPL3) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.