The SSM3J15FV(TPL3,Z) is a single-element N-channel MOSFET with a continuous drain current of 100mA and a gate to source voltage of 20V. It is designed for surface mount applications and is lead free. The device operates over a temperature range of -55°C to 150°C and has a power dissipation of 150mW.
Toshiba SSM3J15FV(TPL3,Z) technical specifications.
| Continuous Drain Current (ID) | 100mA |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| RoHS | Compliant |
Download the complete datasheet for Toshiba SSM3J15FV(TPL3,Z) to view detailed technical specifications.
No datasheet is available for this part.