Toshiba SSM3J15TE(TE85L,F) technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 100mA |
| Drain to Source Voltage (Vdss) | -30V |
| Dual Supply Voltage | 30V |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 100mW |
| Nominal Vgs | 1.7V |
| Reach SVHC Compliant | No |
| Termination | SMD/SMT |
| Threshold Voltage | -1.7V |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba SSM3J15TE(TE85L,F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.