Toshiba SSM3J16FS(TE85L,F) technical specifications.
| Continuous Drain Current (ID) | 100mA |
| Drain to Source Voltage (Vdss) | -20V |
| Gate to Source Voltage (Vgs) | 10V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Nominal Vgs | 1.1V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.1V |
| RoHS | Compliant |
Download the complete datasheet for Toshiba SSM3J16FS(TE85L,F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.