
P-channel MOSFET, 20V Drain-Source Voltage, 3.6A Continuous Drain Current. Features 107mOhm maximum Drain-Source On-Resistance at 4.5V Gate-Source Voltage. Surface mountable in a 3-pin TSM (SOT) package with gull-wing leads, measuring 2.9mm x 1.6mm x 0.7mm. Operates from -55°C to 150°C.
Toshiba SSM3J317T technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT |
| Package/Case | TSM |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 1.6 |
| Package Height (mm) | 0.7 |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Configuration | Single |
| Category | Small Signal |
| Channel Mode | Enhancement |
| Channel Type | P |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 20V |
| Maximum Gate Source Voltage | ±8V |
| Maximum Continuous Drain Current | 3.6A |
| Material | Si |
| Maximum Drain Source Resistance | [email protected]mOhm |
| Typical Gate Charge @ Vgs | 9.6@4VnC |
| Typical Input Capacitance @ Vds | 390@10VpF |
| Maximum Power Dissipation | 700mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | S0562 |
| HTS Code | 8541210095 |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba SSM3J317T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.