Toshiba SSM3J325F,LF technical specifications.
| Capacitance | 2.7E-10F |
| Package/Case | TO-236-3 |
| Continuous Drain Current (ID) | 2A |
| Drain to Source Resistance | 311mR |
| Drain to Source Voltage (Vdss) | 20V |
| Gate to Source Voltage (Vgs) | 8V |
| Input Capacitance | 270pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Rds On Max | 150mR |
| RoHS | Compliant |
Download the complete datasheet for Toshiba SSM3J325F,LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.