
Toshiba SSM3J56MFVL3F(T technical specifications.
| Package/Case | SOT-723 |
| Continuous Drain Current (ID) | 800mA |
| Drain to Source Resistance | 770mR |
| Drain to Source Voltage (Vdss) | 20V |
| Gate to Source Voltage (Vgs) | -1V |
| Input Capacitance | 100pF |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Rds On Max | 390mR |
| Turn-Off Delay Time | 26ns |
| Turn-On Delay Time | 8ns |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba SSM3J56MFVL3F(T to view detailed technical specifications.
No datasheet is available for this part.
