The SSM3K01F(TE85L,F) is a single N-channel MOSFET with a continuous drain current of 1.3A and a gate to source voltage of 10V. It operates within a temperature range of -55°C to 150°C and has a power dissipation of 200mW. This MOSFET is packaged in a tape and reel format for surface mount applications and is compliant with RoHS regulations.
Toshiba SSM3K01F(TE85L,F) technical specifications.
| Continuous Drain Current (ID) | 1.3A |
| Gate to Source Voltage (Vgs) | 10V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Toshiba SSM3K01F(TE85L,F) to view detailed technical specifications.
No datasheet is available for this part.