MOSFET N-Ch Sm Sig FET Id 3.2A 30V 10VGSS
Toshiba SSM3K01TTE85LF technical specifications.
| Package/Case | TO-236-3 |
| Continuous Drain Current (ID) | 3.2A |
| Drain to Source Resistance | 115mR |
| Drain to Source Voltage (Vdss) | 30V |
| Gate to Source Voltage (Vgs) | 1.1V |
| Input Capacitance | 152pF |
| Max Power Dissipation | 1.25W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Rds On Max | 120mR |
| Turn-Off Delay Time | 69ns |
| Turn-On Delay Time | 45ns |
| RoHS | Compliant |
Download the complete datasheet for Toshiba SSM3K01TTE85LF to view detailed technical specifications.
No datasheet is available for this part.