
The SSM3K02T is a 30V N-channel power MOSFET with a continuous drain current of 2.5A. It features a maximum operating temperature of 150°C and a maximum power dissipation of 1.25W. The device is packaged in a SOT-23 case and is suitable for surface mount technology. The SSM3K02T has a nominal Vgs of 1.1V and a threshold voltage of 1.1V.
Toshiba SSM3K02T(TE85L,F) technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 2.5A |
| Drain to Source Voltage (Vdss) | 30V |
| Dual Supply Voltage | 30V |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 1.25W |
| Nominal Vgs | 1.1V |
| Reach SVHC Compliant | Unknown |
| Termination | SMD/SMT |
| Threshold Voltage | 1.1V |
| RoHS | Compliant |
Download the complete datasheet for Toshiba SSM3K02T(TE85L,F) to view detailed technical specifications.
No datasheet is available for this part.