Toshiba SSM3K09FU technical specifications.
| Continuous Drain Current (ID) | 400mA |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 68ns |
| Turn-On Delay Time | 72ns |
| RoHS | Compliant |
Download the complete datasheet for Toshiba SSM3K09FU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
