Toshiba SSM3K106TU(TE85L) technical specifications.
| Package/Case | SMD/SMT |
| Continuous Drain Current (ID) | 1.2A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 390mR |
| Drain to Source Voltage (Vdss) | 20V |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 36pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 800mW |
| Radiation Hardening | No |
| Rds On Max | 310mR |
| RoHS Compliant | No |
| Series | p-MOSVI |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toshiba SSM3K106TU(TE85L) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.