Toshiba SSM3K124TU(TE85L) technical specifications.
| Continuous Drain Current (ID) | 2.4A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 88mR |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.7mm |
| Input Capacitance | 120pF |
| Length | 2.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 700mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 800mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turn-Off Delay Time | 16ns |
| Turn-On Delay Time | 16ns |
| Width | 1.7mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toshiba SSM3K124TU(TE85L) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.