Toshiba SSM3K128TU technical specifications.
| Package/Case | UFM |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 2 |
| Package Width (mm) | 1.7 |
| Pin Pitch (mm) | 0.65 |
| Mounting | Surface Mount |
| Configuration | Single |
| Category | Small Signal |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 30V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 1.5A |
| Material | Si |
| Maximum Drain Source Resistance | 217@10VmOhm |
| Typical Gate Charge @ Vgs | 2.8@10VnC |
| Typical Gate Charge @ 10V | 2.8nC |
| Typical Input Capacitance @ Vds | 57@15VpF |
| Maximum Power Dissipation | 500mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | S0562 |
| HTS Code | 8541210095 |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba SSM3K128TU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.