
N-channel enhancement mode MOSFET, 30V drain-source voltage, 4A continuous drain current. Features 39mΩ maximum drain-source on-resistance at 10V, 5nC typical gate charge at 4V, and 460pF typical input capacitance at 15V. Surface mountable in a 3-pin TSM (SOT) package with gull-wing leads, measuring 2.9mm x 1.6mm x 0.7mm. Operating temperature range from -55°C to 150°C.
Toshiba SSM3K14T(T5LJRC) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT |
| Package/Case | TSM |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 1.6 |
| Package Height (mm) | 0.7 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Configuration | Single |
| Category | Small Signal |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Process Technology | U-MOS II |
| Maximum Drain Source Voltage | 30V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 4A |
| Material | Si |
| Maximum Drain Source Resistance | 39@10VmOhm |
| Typical Gate Charge @ Vgs | 5@4VnC |
| Typical Input Capacitance @ Vds | 460@15VpF |
| Maximum Power Dissipation | 1250mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | S0562 |
| EU RoHS | No |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Toshiba SSM3K14T(T5LJRC) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.