Toshiba SSM3K15ACT(TPL3) technical specifications.
| Continuous Drain Current (ID) | 100mA |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 3.6R |
| Drain to Source Voltage (Vdss) | 30V |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 13.5pF |
| Lead Free | Lead Free |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 100mW |
| Rds On Max | 3.6R |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba SSM3K15ACT(TPL3) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
