N-channel MOSFET, 30V drain-source voltage, 100mA continuous drain current. Features U-MOS III technology with a maximum on-resistance of 3.6 Ohms. Surface mount SOT-723 package with 13.5pF input capacitance and 150mW maximum power dissipation. Supplied on tape and reel, 8000 units per package.
Toshiba SSM3K15AMFV,L3F technical specifications.
| Package/Case | SOT-723 |
| Continuous Drain Current (ID) | 100mA |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 13.5pF |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Rds On Max | 3.6R |
| RoHS | Compliant |
Download the complete datasheet for Toshiba SSM3K15AMFV,L3F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
