Toshiba SSM3K318T,LF technical specifications.
| Package/Case | TO-236-3 |
| Continuous Drain Current (ID) | 2.5A |
| Drain to Source Resistance | 101mR |
| Drain to Source Voltage (Vdss) | 60V |
| Gate to Source Voltage (Vgs) | 2.8V |
| Input Capacitance | 235pF |
| Max Power Dissipation | 700mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Rds On Max | 107mR |
| Turn-Off Delay Time | 9.5ns |
| Turn-On Delay Time | 14ns |
| RoHS | Compliant |
Download the complete datasheet for Toshiba SSM3K318T,LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
