Toshiba SSM3K339R,LF technical specifications.
| Package/Case | SOT-23-3 |
| Continuous Drain Current (ID) | 2A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 180mR |
| Drain to Source Voltage (Vdss) | 40V |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 880um |
| Input Capacitance | 130pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Power Dissipation | 1W |
| Rds On Max | 185mR |
| Turn-Off Delay Time | 8ns |
| Turn-On Delay Time | 13ns |
| RoHS | Compliant |
Download the complete datasheet for Toshiba SSM3K339R,LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
