Toshiba SSM3K35MFV,L3F technical specifications.
| Continuous Drain Current (ID) | 180mA |
| Gate to Source Voltage (Vgs) | 10V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Turn-Off Delay Time | 300ns |
| Turn-On Delay Time | 115ns |
| RoHS | Compliant |
Download the complete datasheet for Toshiba SSM3K35MFV,L3F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.