Toshiba SSM3K35MFV(TPL3) technical specifications.
| Package/Case | SOT-723 |
| Continuous Drain Current (ID) | 180mA |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Voltage (Vdss) | 20V |
| Gate to Source Voltage (Vgs) | 10V |
| Height | 0.5mm |
| Input Capacitance | 9.5pF |
| Length | 1.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Rds On Max | 3R |
| RoHS Compliant | Yes |
| Series | p-MOSVI |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba SSM3K35MFV(TPL3) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
