
N-channel MOSFET featuring 20V drain-source voltage and 500mA continuous drain current. This surface mount component, housed in a SOT-723 package, offers a low Rds(on) of 630mR. It operates within a temperature range of -55°C to 150°C with a maximum power dissipation of 150mW. Key electrical characteristics include a 10V gate-source voltage, 46pF input capacitance, and typical turn-on/off delay times of 30ns and 75ns respectively.
Toshiba SSM3K36MFV,L3F technical specifications.
| Package/Case | SOT-723 |
| Continuous Drain Current (ID) | 500mA |
| Drain to Source Voltage (Vdss) | 20V |
| Gate to Source Voltage (Vgs) | 10V |
| Input Capacitance | 46pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 630mR |
| Turn-Off Delay Time | 75ns |
| Turn-On Delay Time | 30ns |
| RoHS | Compliant |
Download the complete datasheet for Toshiba SSM3K36MFV,L3F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
